68789-0024

Molex
538-68789-0024
68789-0024

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.0 TYPE A MALE TO TYPE B MALE HF 1M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
USB Cables
USB 3.0
USB Type A
9 Position
USB Type B
9 Position
Male / Male
28 AWG
1 m
Black
Bulk
68789
30 VAC
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.8 A
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 49,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99