68786-0001

Molex
538-68786-0001
68786-0001

Mfr.:

Description:
HDMI Cables HDMI Cbl Assbly 1M Micro to STD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: HDMI Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HDMI, Type D
19 Position
HDMI, Type A
19 Position
Male / Male
34 AWG
1 m
Bulk
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI Cables
Series: 68786
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Part # Aliases: 0687860001
Unit Weight: 45,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99