68783-0078

Molex
538-68783-0078
68783-0078

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DisplayPort MtM Cbl 1.3 1m w/Latch Blk

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Cables
Video Input Cable
DisplayPort
DisplayPort
20 Conductor
1 m
Black
68783
Bulk
Brand: Molex
Current Rating: 500 mA
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 60
Subcategory: Cable Assemblies
Voltage Rating: 30 VDC
Part # Aliases: 687830078 0687830078
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.