68783-0004

Molex
538-68783-0004
68783-0004

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables CABLE ASSEMBLY 15M LOW SPEED W/LATCH

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Video Cables
DisplayPort
DisplayPort
20 Conductor
15 m
28 AWG
Black
68783
Brand: Molex
Current Rating: 500 mA
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 6
Subcategory: Cable Assemblies
Voltage Rating: 40 V
Part # Aliases: 0687830004
Unit Weight: 1,055 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.