68768-0405

Molex
538-68768-0405
68768-0405

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 2.0 A to USB 2.0 miniB 1.5m Blk

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
I/O Cables
USB 2.0
USB Type A
4 Position
USB Type B, Mini
5 Position
Male / Male
28 AWG
1.5 m
Black
Bulk
68768
30 VAC
Brand: Molex
Current Rating: 500 mA
Description/Function: USB Shielded I/O Cable Assembly
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 120
Subcategory: Cable Assemblies
Part # Aliases: 687680405 0687680405
Unit Weight: 52,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.