68767-0200

Molex
538-68767-0200
68767-0200

Mfr.:

Description:
HDMI Cables HDMI to HDMI A 1.4 w/Ethernet 2m

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 203 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,72 € 8,72 €
6,87 € 68,70 €
5,95 € 297,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
2 m
Black
Bulk
40 VDC
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Series: 68767
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 687670200 0687670200
Unit Weight: 106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.