68592-0017

Molex
538-68592-0017
68592-0017

Mfr.:

Description:
I/O Connectors Camera Bkshell Rear Hsing Asmbly 3 GHz w PVD Coating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25344   Multiples: 576
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 84.902,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Camera Backshell Assemblies
Male
1 Position
60 VDC
Gold
Panel Mount
Vertical
68592
IP67
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 1 A
Product Type: I/O Connectors
Factory Pack Quantity: 576
Subcategory: I/O Connectors
Part # Aliases: 685920017 0685920017
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Specification Sheets

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.