67581-0010

Molex
538-67581-0010
67581-0010

Mfr.:

Description:
I/O Connectors TERM SATA F 18-22AWG REEL of 6000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.000

Stock:
24.000 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,212 € 1.272,00 €
0,197 € 2.364,00 €
0,19 € 4.560,00 €
0,189 € 9.072,00 €

Alternative Packaging

Packaging:
Reel
Availability:
In Stock
Price:
0,23 €
Min:
1000
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,31 €
Min:
100
Packaging:
Bulk
Availability:
In Stock
Price:
0,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Contacts
Female
1.27 mm
15 V
Gold
Cable Mount
Crimp
Vertical
67581
Reel
Brand: Molex
Current Rating: 1.5 A
Product Type: I/O Connectors
Factory Pack Quantity: 6000
Subcategory: I/O Connectors
Tradename: Serial ATA
Part # Aliases: 0675810010
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial ATA Connectors

Molex Serial ATA Connectors are designed to meet the demand for higher data transfer rates. The Serial ATA Connectors are available in various configurations, including External SATA, Micro SATA, and Slimline SATA, which all meet various power and signal supply requirements in the Data/Computing and Telecom/Networking industries. As primary internal storage interconnects for desktop and mobile PCs, Serial ATA connects act as the host system to peripherals such as SSDs, optical drives, hard drives, and removable magnetic media devices. SATA hard drives enable the integration of higher capacity, cost-effective storage solutions in networking applications.