67581-0000 (Mouser Reel)

Molex
538-67581-0000-MR
67581-0000 (Mouser Reel)

Mfr.:

Description:
Headers & Wire Housings TERM FOR SATA PW RECPT G/F REEL 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.000

Stock:
13.000 Can Dispatch Immediately
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,117 € 117,00 €
0,114 € 1.140,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,16 €
Min:
100
Packaging:
Bulk
Availability:
In Stock
Price:
0,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
1.27 mm (0.05 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
67581
Serial ATA
Reel
Brand: Molex
Contact Material: Phosphor Bronze
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 15 V
Part # Aliases: 0675810000 67581-0000
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99