67068-8110

Molex
538-67068-8110
67068-8110

Mfr.:

Description:
USB Connectors USB REC 4P RA SHLD TYPE B AUFL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Type B Connectors
Jack (Female)
Solder Pin
4 Contact
1 Port
1.5 A
30 V
Right Angle
Tube
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Series: 67068
Factory Pack Quantity: 600
Subcategory: USB Connectors
Part # Aliases: 0670688110
Unit Weight: 4,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99