64333-0100

Molex
538-64333-0100
64333-0100

Mfr.:

Description:
Automotive Connectors 112CKT 3-POCKET CMC HDR SOLDER TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156
Can Dispatch Immediately
On Order:
144
Expected 6/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,33 € 18,33 €
13,26 € 132,60 €
11,91 € 297,75 €
11,72 € 562,56 €
11,13 € 1.068,48 €
10,36 € 2.983,68 €
10,22 € 5.396,16 €
9,87 € 9.948,96 €
2.544 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
112 Position
2.5 mm, 3.7 mm
Pin (Male)
Through Hole
Solder
Tin
Black
64333
Tray
Application: Wire-to-Board, Wire-to-Wire
Brand: Molex
Contact Material: Brass
Current Rating: 6 A, 12 A
Description/Function: CMC and CMX Sealed, Hybrid, Modular Connectors
Housing Material: Nylon Alloy
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 48
Subcategory: Automotive Connectors
Tradename: CMC
Voltage Rating: 14 V
Part # Aliases: 0643330100 643330100
Unit Weight: 83,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMC/CMX Sealed Connector System

Molex CMC / CMX Sealed Connector Connector System features a wide range of high-density connectors and tools for the transportation industry. The connectors offer a compact design, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, the CMC-sealed hybrid automotive connectors support low, medium, and high current applications from 2.5A up to 21A and perform in sealed applications requiring an IPx9K rating and 500mbar water tightness. The CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry, such as engine-control units (ECUs), gearboxes, electronic park brakes, and suspension controllers. Molex CMC / CMX Sealed Connector Connector System includes accessories such as extractor tools, crimpers, and insertion tools.

Molex CMC Sealed Hybrid Automotive Connectors - EXPANSION

New! Molex has expanded the CMC Sealed Hybrid Automotive Connector family to support low, medium, and high current applications from 2.5A up to 21.0A.
Learn More

Molex developed the CMC Sealed Hybrid Automotive Connectors as a line of sealed, high-density connectors for the transportation industry. Features include a compact design, pitch size of 2.54mm, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, CMC Sealed Hybrid Automotive Connectors support low, medium, and high current applications from 2.5A up to 12.0A and are capable of performing in sealed applications requiring IPx9K rating and 500mbar watertightness. CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry such as engine-control units (ECU's), compartment applications, gear boxes, electronic park brakes, suspension controllers, as well as body-electronics applications in automotive and commercial vehicles. Molex offers a standard version of the CMC Sealed Hybrid Automotive Connectors which is designed to hold two different terminal sizes; CP 0.635mm (.025") and CP 1.50mm (.059") and a power version that holds three different terminal sizes; CP 0.635mm (.025"), CP 1.50mm (.059") and CP 2.80mm (.110").
See All Molex CMC Hybrid Connectors

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.