64329-1004

Molex
538-64329-1004
64329-1004

Mfr.:

Description:
Automotive Connectors Power CMX Connector, 120 Circuits, Left Wire Output, Black Coding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,19 € 8,19 €
7,38 € 73,80 €
6,95 € 173,75 €
6,77 € 338,50 €
6,59 € 553,56 €
5,87 € 1.479,24 €
5,51 € 2.777,04 €
4,88 € 4.919,04 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
2.5 mm, 3.7 mm
Receptacle (Female)
64329
Application: Wire-to-Board
Brand: Molex
Current Rating: 3 A, 15 A
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Number of Rows: 6 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 84
Subcategory: Automotive Connectors
Tradename: CMX
Part # Aliases: 643291004 0643291004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.