64016-3360

Molex
538-64016-3360
64016-3360

Mfr.:

Description:
Other Tools GUARD ASSEMBLY 16 AWG -8 AWG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,48 € 166,48 €
154,30 € 771,50 €
149,35 € 1.493,50 €
143,05 € 3.576,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Other Tools
RoHS:  
Brand: Molex
Product Type: Hand Tools
Series: T9999
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8466948585
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.