64016-3310

Molex
538-64016-3310
64016-3310

Mfr.:

Description:
Other Tools GUARD ASSEMBLY 8 AWG TO 16 AWG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,44 € 259,44 €
243,44 € 1.217,20 €
235,31 € 2.353,10 €
227,19 € 5.679,75 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Other Tools
RoHS:
Brand: Molex
Product Type: Hand Tools
Series: T9999
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: NSCC
Part # Aliases: 0640163310 640163310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8466948585
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.