64008-1270

Molex
538-64008-1270
64008-1270

Mfr.:

Description:
Punches & Dies DIN HEX CRIMP KIT 150MM LUGS 14MM WIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,48 € 1.162,40 €
231,32 € 2.313,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Punches & Dies
RoHS:  
Dies
Crimping
Square
300 MCM compression lug
Brand: Molex
Description/Function: Square DIN style die sets
Packaging: Bulk
Product Type: Punches & Dies
Series: 207123
Factory Pack Quantity: 5
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
USHTS:
8203208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.