64008-0170

Molex
538-64008-0170
64008-0170

Mfr.:

Description:
Punches & Dies DIN HEX CRIMP KIT FOR 6MM LUGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,55 € 1.147,75 €
229,41 € 5.735,25 €
229,39 € 11.469,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Punches & Dies
RoHS:  
Dies
Crimping
Square
10 AWG compression lug
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Square DIN style die sets
Packaging: Bulk
Product Type: Punches & Dies
Series: 207123
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
USHTS:
8203208000
ECCN:
EAR99