63904-0700

Molex
538-63904-0700
63904-0700

Mfr.:

Description:
Bench Top Tools FINEADJUST APPLICATOR

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.235,94 € 4.235,94 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Bench Top Tools
RoHS:
Application Tools
Fine Adjust Applicator
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Fine Adjust Applicator for SRC Connector using MX150 Receptacle Terminals, 2.00mm² wires
Product Type: Bench Top Tools
Series: T9999
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 639040700 0639040700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8462290050

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).