63828-1200

Molex
538-63828-1200
63828-1200

Mfr.:

Description:
Crimpers / Crimping Tools Hand Tool .093 Pin & Sckt 20AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
325,84 € 325,84 €
308,44 € 1.542,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
0.93 in Pin and Socket Terminals
Brand: Molex
Color: Red
Description/Function: 20 AWG
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Standard .093 in
Part # Aliases: 0638281200
Unit Weight: 440,595 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8451800090
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Hand Crimp Tool for .093" Pin & Socket Connectors

Molex Hand Crimp Tool for .093" Pin and Socket Connectors is a full-cycle ratcheting hand tool that ensures complete crimps. These tools are ergonomically designed with soft grip handles for comfortable crimping. The precision terminal locator wire stop holds the terminals in the proper crimping position. Molex Hand Crimp Tool for .093" Pin and Socket Connectors offers easy right- or left-handed operation. These tools are IPC/WHMA-A-620 class 2 and RoHS compliant.