63824-8400

Molex
538-63824-8400
63824-8400

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTION TOOL

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,00 € 57,00 €
55,81 € 279,05 €
52,65 € 526,50 €
50,71 € 1.267,75 €
50,57 € 10.114,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
Extraction Tools
Extraction Tool
Extraction Tool for 2.50mm Pitch Mini-Lock Wire-to-Board Female Terminal
Brand: Molex
Product Type: Extraction / Insertion Tools
Series: 207123
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: Mini-Lock
Part # Aliases: 638248400 0638248400
Unit Weight: 38,432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Application Tooling

Molex Application Tooling offers various production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meeting many industry standards and maintaining the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to ensure the right connection is made every time.