63811-8300

Molex
538-63811-8300
63811-8300

Mfr.:

Description:
Crimpers / Crimping Tools HAND CRIMP TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
406,46 € 406,46 €
383,61 € 1.918,05 €
381,69 € 3.816,90 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
REACH - SVHC:
Crimpers
Crimp Tool
3.5mm Terminals AWG 24-18
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Description/Function: Full cycle ratcheting hand tool
Product Type: Crimpers
Series: T9999
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: MX64
Part # Aliases: 0638118300
Unit Weight: 317,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

T9999 Hand Crimpers

Molex T9999 Series Hand Crimpers come in variety of styles for a vast array of wire terminal applications such wire-to-board, metal strip, Pico-Lock™, 28-30AWG, C-Grid III™, and Ultra-Fit™.