63811-5500

Molex
538-63811-5500
63811-5500

Mfr.:

Description:
Crimpers / Crimping Tools HAND CRIMP 16-18AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
406,46 € 406,46 €
383,61 € 1.918,05 €
381,69 € 3.816,90 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimp Tool
ML-XT/XRC Terminals AWG 18-16
Brand: Molex
Description/Function: Crimp tool for 3.56 mm terminal, pin
Product Type: Crimpers
Series: T9999
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: MX64
Part # Aliases: 0638115500
Unit Weight: 742,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T9999 Hand Crimpers

Molex T9999 Series Hand Crimpers come in variety of styles for a vast array of wire terminal applications such wire-to-board, metal strip, Pico-Lock™, 28-30AWG, C-Grid III™, and Ultra-Fit™.