63811-4400

Molex
538-63811-4400
63811-4400

Mfr.:

Description:
Crimpers / Crimping Tools Hand Crimp Tool MX150L 14-22AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
20
Expected 6/1/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
463,62 € 463,62 €
462,98 € 2.314,90 €
462,67 € 4.626,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
MX150L Terminals AWG 22-14
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Hand crimp tool
Product Type: Crimpers
Series: T9999
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: MX64
Part # Aliases: 0638114400
Unit Weight: 429 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).

T9999 Hand Crimpers

Molex T9999 Series Hand Crimpers come in variety of styles for a vast array of wire terminal applications such wire-to-board, metal strip, Pico-Lock™, 28-30AWG, C-Grid III™, and Ultra-Fit™.