63808-4100

Molex
538-63808-4100
63808-4100

Mfr.:

Description:
Bench Top Tools FA2 Applicator MX150 16AWG TXL 18AWG GXL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.919,33 € 5.919,33 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Bench Top Tools
RoHS:
Crimpers
Bench Press
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 18 AWG to 16 AWG Terminals
Product Type: Bench Top Tools
Series: T9999
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: MX150
Unit Weight: 5,041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8466948585
ECCN:
EAR99