62201-9501

Molex
538-62201-9501
62201-9501

Mfr.:

Description:
Other Tools TOOLING HOLDER 24 MM TOOLING HOLDER 24 MM

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Other Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Molex
Product Type: Hand Tools
Series: 207123
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: MX120G
Part # Aliases: 0622019501
Unit Weight: 24,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8466940000
CNHTS:
8466940090
CAHTS:
8466100090
USHTS:
8466100175
KRHTS:
8466100000
BRHTS:
84661000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.