59319-0028 (Mouser Reel)

Molex
538-59319-0028-MR
59319-0028 (Mouser Reel)

Mfr.:

Description:
I/O Connectors HMC TERM 16G FEMALE Reel of 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,05 € 1.050,00 €
Full Reel (Order in multiples of 3000)
1,05 € 3.150,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
1,25 €
Min:
1
Packaging:
Bulk
Availability:
In Stock
Price:
1,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Contacts
Female
250 VAC, 300 VDC
Gold
Crimp
59319
Reel
Cut Tape
Brand: Molex
Contact Material: Silicon Bronze
Current Rating: 13 A
Product Type: I/O Connectors
Factory Pack Quantity: 3000
Subcategory: I/O Connectors
Tradename: Mini-HMC
Part # Aliases: 0593190028 59319-0028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-HMC™ Rectangular Industrial Connector System

Molex Mini-HMC™ Rectangular Industrial Connector System is designed for smaller industrial robotic applications that require the ruggedness of traditional heavy duty connectors but in a small form factor. Mini-HMC connectors are also ideal for many applications requiring a rugged, high pin count solution. The connector system is environmentally sealed with an IP65 rating to prevent the ingress of dust and water when mated.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.