58721-0010

Molex
538-58721-0010
58721-0010

Mfr.:

Description:
Heavy Duty Power Connectors POWER CONN SHELL ASS OWER CONN SHELL ASSY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,63 € 37,63 €
33,59 € 335,90 €
32,81 € 656,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
58721
Accessories
Shell Assembly
12 A, 20 A
48 Position
250 VAC
Aluminum
IP65
Bulk
HMC
Brand: Molex
For Use With: I/O Connectors
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 20
Subcategory: Power Connectors
Part # Aliases: 0587210010
Unit Weight: 46,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8309909090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99