58550-0003

Molex
538-58550-0003
58550-0003

Mfr.:

Description:
Heavy Duty Power Connectors ROBOT END BELL CAP S BOT END BELL CAP SET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
58550
Accessories
End Bell Cap
35 A
250 V
PG29
Brass
Bulk
HMC
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 0585500003
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Mini-HMC™ Rectangular Industrial Connector System

Molex Mini-HMC™ Rectangular Industrial Connector System is designed for smaller industrial robotic applications that require the ruggedness of traditional heavy duty connectors but in a small form factor. Mini-HMC connectors are also ideal for many applications requiring a rugged, high pin count solution. The connector system is environmentally sealed with an IP65 rating to prevent the ingress of dust and water when mated.