56377-2001

Molex
538-56377-2001
56377-2001

Mfr.:

Description:
I/O Connectors Compact Robot Conn R Conn Rec Shell 20Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Quantities greater than 224 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,15 € 10,15 €
9,05 € 543,00 €
9,04 € 1.084,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Accessories
Female
20 Position
250 V
Nickel
Panel Mount
Vertical
56377
- 40 C
+ 105 C
Tray
Accessory Type: Receptacle Shell, Rear Mount
Brand: Molex
Current Rating: 3.5 A
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 60
Subcategory: I/O Connectors
Tradename: CRC
Part # Aliases: 0563772001
Unit Weight: 21,173 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
8536900002
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRC (Compact Robotic Connectors) I/O Connectors

Molex CRC (Compact Robotic Connectors) I/O Connector System provides a compact solution for small industrial robotics and factory automation equipment. The shielded rectangular I/O connectors provide 7.0A to 15.0A of signal/power in up to 50-circuits. The panel-mount connectors feature a compact design that takes up approximately 1/15th the space of industry-standard duty connectors. Terminal housings can be easily snapped into panel-mount shells without any tools making field installation and maintenance fast and easy. Molex CRC Connectors are delivered in kit form for easy assembly and housings and shells can accept either male or female inserts for maximum design flexibility.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.