56119-8328

Molex
538-56119-8328
56119-8328

Mfr.:

Description:
I/O Connectors Compact Robot Crimp rimp Pin Loose W/Plt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.900

Stock:
3.900 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,41 € 4,10 €
0,366 € 9,15 €
0,349 € 34,90 €
0,311 € 77,75 €
0,296 € 296,00 €
0,274 € 822,00 €
0,271 € 1.355,00 €
0,267 € 2.670,00 €

Similar Product

Molex 56119-8228
Molex
I/O Connectors CRC M TERM GLD 18AWG REEL OF 6000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Contacts
Male
250 V
Gold
Wire
Crimp
Vertical
56119
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 7 A
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Tradename: CRC
Part # Aliases: 0561198328
Unit Weight: 71,870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

CRC (Compact Robotic Connectors) I/O Connectors

Molex CRC (Compact Robotic Connectors) I/O Connector System provides a compact solution for small industrial robotics and factory automation equipment. The shielded rectangular I/O connectors provide 7.0A to 15.0A of signal/power in up to 50-circuits. The panel-mount connectors feature a compact design that takes up approximately 1/15th the space of industry-standard duty connectors. Terminal housings can be easily snapped into panel-mount shells without any tools making field installation and maintenance fast and easy. Molex CRC Connectors are delivered in kit form for easy assembly and housings and shells can accept either male or female inserts for maximum design flexibility.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.