560154-8022

Molex
538-560154-8022
560154-8022

Mfr.:

Description:
Automotive Connectors Compactus 80WAY 0.5 SIDE OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342
Can Dispatch Immediately
On Order:
480
Expected 8/3/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,02 € 12,02 €
10,66 € 106,60 €
10,25 € 256,25 €
9,84 € 590,40 €
9,30 € 1.116,00 €
8,47 € 2.541,00 €
7,93 € 4.282,20 €
7,27 € 7.415,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
80 Position
2.45 mm, 3.05 mm
Receptacle (Female)
Black
560154
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 6 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 60
Subcategory: Automotive Connectors
Tradename: Compactus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Compactus Sealed Hybrid Connector System

Molex Compactus Sealed Hybrid Connector System provides robust, reliable, IP69K-rated sealed connections for high-vibration applications in automotive engine spaces and other harsh environments. The Compactus system includes a variety of headers, receptacles, terminals, and wire dress covers. The headers are available in 128, 146, and 186 circuits, and the receptacles in 48, 66, 72, 80, and 114 circuits. Terminal sizes include 0.50mm, 1mm, and 2.80mm. The high-density, automotive-grade connectors allow manufacturers to fit more power and signal transmission ability into a small space. Molex Compactus Sealed Hybrid Connector System combines superior electrical performance, rugged reliability, and advancements in miniaturization to deliver a space-saving, flexible connection solution. The series operates in a -40°C to +120°C temperature range.

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.