560153-7212

Molex
538-560153-7212
560153-7212

Mfr.:

Description:
Automotive Connectors CTX-J Sealed Connector 72 Ckts 2.80mm Side Wire Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,64 € 9,64 €
8,20 € 82,00 €
7,68 € 192,00 €
7,22 € 361,00 €
6,88 € 688,00 €
6,45 € 1.612,50 €
6,18 € 3.090,00 €
5,95 € 5.712,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
72 Position
2.45 mm, 3.05 mm
SMD/SMT
Solder
560153
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Number of Rows: 6 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 960
Subcategory: Automotive Connectors
Tradename: Compactus
Type: Connector Assembly
Part # Aliases: 5601537212 05601537212
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99