560134-1462

Molex
538-560134-1462
560134-1462

Mfr.:

Description:
Headers & Wire Housings 2.40mm 3.00mm 5.00mm Pitch PCB Header 146 Ckts Right-Angle Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,09 € 11,09 €
9,83 € 98,30 €
9,45 € 236,25 €
8,29 € 414,50 €
8,28 € 828,00 €
7,81 € 1.999,36 €
7,30 € 3.737,60 €
7,06 € 7.229,44 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Header Assembly
146 Position
2.4 mm, 3 mm, 5 mm
6 Row
SMD/SMT
Solder
Right Angle
Tin
560134
Compactus
- 40 C
+ 120 C
Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 15 A
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 64
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 5601341462 05601341462
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compactus Sealed Hybrid Connector System

Molex Compactus Sealed Hybrid Connector System provides robust, reliable, IP69K-rated sealed connections for high-vibration applications in automotive engine spaces and other harsh environments. The Compactus system includes a variety of headers, receptacles, terminals, and wire dress covers. The headers are available in 128, 146, and 186 circuits, and the receptacles in 48, 66, 72, 80, and 114 circuits. Terminal sizes include 0.50mm, 1mm, and 2.80mm. The high-density, automotive-grade connectors allow manufacturers to fit more power and signal transmission ability into a small space. Molex Compactus Sealed Hybrid Connector System combines superior electrical performance, rugged reliability, and advancements in miniaturization to deliver a space-saving, flexible connection solution. The series operates in a -40°C to +120°C temperature range.