560020-1421

Molex
538-560020-1421
560020-1421

Mfr.:

Description:
Board to Board & Mezzanine Connectors 2.0 W/B SMT ST 14CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1.950 Can Dispatch in 5 Days
Minimum: 1950   Multiples: 1950
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,672 € 1.310,40 €
0,641 € 3.749,85 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Brand: Molex
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 650
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 05600201421 5600201421
Unit Weight: 1,521 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.