55502-1541

Molex
538-55502-1541
55502-1541

Mfr.:

Description:
DIMM Connectors MZP BtB Plg Str Assy ssy 154Ckt Stick Pkg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: DIMM Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
154 Position
2 mm
PCB Mount
Through Hole
Vertical
Gold
1 A
55502
Brand: Molex
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: DIMM Connectors
Factory Pack Quantity: 330
Subcategory: Memory Connectors & Sockets
Tradename: CompactPCI, MZP
Voltage Rating: 500 V
Part # Aliases: 0555021541
Unit Weight: 8,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8536699099
USHTS:
8536694040