55482-1019

Molex
538-55482-1019
55482-1019

Mfr.:

Description:
I/O Connectors Mini Mi2 1RowRelayWa ferAssyW/PnlMut10Ck

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapters
Male
10 Position
1.25 mm
Tin
Panel Mount
Wire
Straight
55482
- 20 C
+ 80 C
Brand: Molex
Current Rating: 1.5 A
Housing Material: Polyamide (PA)
Product Type: I/O Connectors
Factory Pack Quantity: 1200
Subcategory: I/O Connectors
Tradename: Mini Mi II
Part # Aliases: 0554821019
Unit Weight: 702,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.