5530

Molex
538-5530
5530

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips 1/2 .437-.500 STR MAX-LOC F2

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300980076
Molex
Cable Glands, Strain Reliefs & Cord Grips 1/2 .437-.500 STR MAX-LOC F2

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cord Grips
Cord Grips
Gray, Orange
Nylon
NPT 1/2 in
12.7 mm
130098
Brand: Molex
Compliance: CSA, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 1300980076
Unit Weight: 27,215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99