55100-0670

Molex
538-55100-0670
55100-0670

Mfr.:

Description:
I/O Connectors 2.00MM PLG KIT 6P SDR WTW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,98 € 20,98 €
18,66 € 186,60 €
18,32 € 366,40 €
18,19 € 909,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
REACH - SVHC:
Plug Kits
Male
6 Position
2 mm
125 V
Gold
Cable Mount
Solder
Vertical
55100
- 40 C
+ 85 C
Bulk
Brand: Molex
Color: Black, Gray
Current Rating: 2 A
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 100
Subcategory: I/O Connectors
Part # Aliases: 0551000670
Unit Weight: 9,741 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.