54599-1016

Molex
538-54599-1016
54599-1016

Mfr.:

Description:
I/O Connectors 2.00mm Pitch I/O Hand Soldering Type Plug Set Bla

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,35 € 4.470,00 €
21,70 € 10.850,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Kits
Male
10 Position
2 mm
125 V
Gold
Cable Mount
Solder
Vertical
54599
- 40 C
+ 85 C
Brand: Molex
Product Type: I/O Connectors
Factory Pack Quantity: 100
Subcategory: I/O Connectors
Part # Aliases: 545991016 0545991016
Unit Weight: 13,158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.