54334-2070

Molex
538-54334-2070
54334-2070

Mfr.:

Description:
I/O Connectors CRC Shielded Rectangular I/O Receptacle Assembly Set, Wire-to-Wire/Panel Mount, Female Terminal, Signal, 20 Circuits, Polarization Type Standard, Lead-Free

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,26 € 22,26 €
18,91 € 189,10 €
20 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Socket (Female)
20 Position
3 mm
250 V
Gold
Crimp
Crimp
Vertical
54334
- 40 C
+ 105 C
Brand: Molex
Contact Material: Stainless Steel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 4 A
Housing Material: Polycarbonate (PC), Polyester
Product Type: I/O Connectors
Factory Pack Quantity: 10
Subcategory: I/O Connectors
Tradename: CRC
Part # Aliases: 543342070 0543342070
Unit Weight: 58,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99