54121

Molex
538-54121
54121

Mfr.:

Description:
Wire Ducting & Raceways INTERMEDIATE CAR

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1301180023
Molex
Wire Ducting & Raceways INTERMEDIATE CAR

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Box Track
Steel
194.82 mm
194.82 mm x 89.92 mm x 144.78 mm
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Wire Ducting & Raceways
Series: 130118
Subcategory: Wire & Cable Management
Tradename: Aero-Motive
Part # Aliases: 1301180023
Unit Weight: 752,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0