53460-0629

Molex
538-53460-0629
53460-0629

Mfr.:

Description:
IEEE 1394 Connectors 6P SOCKET R/A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Molex 53460-0639
Molex
IEEE 1394 Connectors 2mm Shld RA PCB Sckt UpRt w/Knk Sldr 6Ckt

Product Attribute Attribute Value Select Attribute
Molex
Product Category: IEEE 1394 Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IEEE 1394 Connectors
IEEE 1394 Receptacle, Right Angle
6 Position
2 mm
Gold
Tin
Jack (Female)
1.5 A
PCB Mount
Through Hole
- 40 C
+ 85 C
Brand: Molex
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Surface Mount Compatible
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Angle: Right Angle
Number of Ports: 1 Port
Product Type: IEEE 1394 Connectors
Series: 53460
Standard: IEEE 1394
Factory Pack Quantity: 700
Subcategory: IEEE 1394 Connectors
Voltage Rating: 40 V
Part # Aliases: 0534600629
Unit Weight: 3,278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99