53258-1129

Molex
538-53258-1129
53258-1129

Mfr.:

Description:
Headers & Wire Housings 11CKT 3.5MM W TO B C TO B CONN WAFER ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.175

Stock:
4.175 Can Dispatch Immediately
Quantities greater than 4175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
2,03 € 20,30 €
1,92 € 48,00 €
1,79 € 179,00 €
1,57 € 392,50 €
1,51 € 755,00 €
1,32 € 1.320,00 €
1,24 € 3.472,00 €
1,18 € 6.608,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
11 Position
3.5 mm (0.138 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.5 mm (0.138 in)
53258
Mighty-SPOX
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Tin
Current Rating: 5.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1400
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Part # Aliases: 0532581129 532581129
Unit Weight: 2,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.