53253-0480

Molex
538-53253-0480
53253-0480

Mfr.:

Description:
Headers & Wire Housings New 2.0 WtB Wafer As B Wafer Assy ST 4Ckt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.819

Stock:
2.819 Can Dispatch Immediately
Quantities greater than 2819 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,161 € 1,61 €
0,143 € 3,58 €
0,124 € 12,40 €
0,089 € 22,25 €
0,079 € 79,00 €
0,075 € 150,00 €
0,071 € 426,00 €
0,068 € 680,00 €

Possible Replacement

Molex 53253-0470
Molex
Headers & Wire Housings 2mm MicroLtch Vrt Sq Pin 4Ckt

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
4 Position
2 mm (0.079 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.3 mm (0.13 in)
2.3 mm (0.091 in)
53253
Micro-Latch
Wire-to-Board, Signal
- 40 C
+ 105 C
Tray
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 2 A
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0532530480
Unit Weight: 211,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99