52807-2410

Molex
538-52807-2410
52807-2410

Mfr.:

Description:
FFC & FPC Connectors 1.00 MM R/A FFC/FPC 24 Circuit Non-ZIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.831

Stock:
2.831 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,637 € 6,37 €
0,585 € 58,50 €
0,582 € 174,60 €
0,562 € 562,00 €
0,542 € 1.355,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
24 Position
1 mm
Through Hole
Right Angle
Top Contact
Tin
500 mA
52807
- 20 C
+ 80 C
Tray
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 0528072410
Unit Weight: 728 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99