52806-2310

Molex
538-52806-2310
52806-2310

Mfr.:

Description:
FFC & FPC Connectors 1.0 FFC Non ZIF DIP F DIP Hsg Assy 23Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,528 € 5,28 €
0,483 € 12,08 €
0,435 € 43,50 €
0,397 € 119,10 €
0,321 € 321,00 €
0,301 € 752,50 €
0,287 € 1.435,00 €
0,273 € 2.730,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
23 Position
1 mm
Through Hole
Vertical
500 mA
52806
- 20 C
+ 80 C
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 0528062310
Unit Weight: 615,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.