52806-1610

Molex
538-52806-1610
52806-1610

Mfr.:

Description:
FFC & FPC Connectors 1 VERT SMT NONZIF 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.541

Stock:
15.541 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,311 € 3,11 €
0,278 € 6,95 €
0,249 € 24,90 €
0,219 € 65,70 €
0,205 € 215,25 €
0,198 € 504,90 €
0,195 € 994,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
16 Position
1 mm
Through Hole
Vertical
Tin
500 mA
52806
- 20 C
+ 80 C
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 150
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 0528061610
Unit Weight: 448,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.