52806-0410

Molex
538-52806-0410
52806-0410

Mfr.:

Description:
FFC & FPC Connectors 1.0 FFC Non ZIF DIP IF DIP Hsg Assy 4Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.478

Stock:
30.478 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,17 € 1,70 €
0,151 € 3,78 €
0,131 € 13,10 €
0,115 € 28,75 €
0,096 € 86,40 €
0,09 € 243,00 €
0,085 € 459,00 €
0,082 € 848,70 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
4 Position
1 mm
Through Hole
Vertical
Tin
500 mA
52806
- 20 C
+ 80 C
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 450
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 0528060410
Unit Weight: 162,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.