52559-3370

Molex
538-52559-3370
52559-3370

Mfr.:

Description:
FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT 33Ckt EmbsTpPkg

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Possible Replacement

Molex 52559-3334
Molex
FFC & FPC Connectors 0.5 FPC ZIF 33Ckt Sn-Ag-Bi
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
33 Position
0.5 mm
SMD/SMT
Vertical
Tin Bismuth
500 mA
52559
- 40 C
+ 85 C
Actuation Type: ZIF
Brand: Molex
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 0525593370
Unit Weight: 401 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
MXHTS:
85366999
ECCN:
EAR99