52421

Molex
538-52421
52421

Mfr.:

Description:
Wire Ducting & Raceways INTERMD CAR-5242

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1301170065
Molex
Wire Ducting & Raceways INTERMD CAR-5242

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Wire Ducting & Raceways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Box Track - Standard
Nylon
Black
127 mm
127 mm x 89.92 mm x 79.5 mm
Brand: Molex
Product Type: Wire Ducting & Raceways
Series: 130117
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Aero-Motive
Part # Aliases: 1301170065
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.