52418-1310

Molex
538-52418-1310
52418-1310

Mfr.:

Description:
Board to Board & Mezzanine Connectors 13CKT R/A B-B HOUS A KT R/A B-B HOUS ASSY

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
13 Position
2 mm (0.079 in)
1 Row
Solder
Right Angle
1.5 A
125 V
- 40 C
+ 105 C
Tin
Polyester
52418
Tray
Brand: Molex
Mounting Style: Kinked Pin
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1100
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 0524181310
Unit Weight: 598,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.